Infineon Technologies AGIPB020N08N5ATMA1MOSFETs
Trans MOSFET N-CH 80V 173A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| 3.8 | |
| 173 | |
| 100 | |
| 1 | |
| 2@10V | |
| 133@10V | |
| 133 | |
| 9300@40V | |
| 300000 | |
| 20 | |
| 16 | |
| 62 | |
| 28 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.7@10V|2.2@6V | |
| 480 | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.45(Max) mm |
| Package Length | 10.31(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

