Infineon Technologies AGIPB019N08N3GMOSFETs
Trans MOSFET N-CH 80V 180A 7-Pin(6+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 180 | |
| 1.9@10V | |
| 155@10V | |
| 155 | |
| 10700@40V | |
| 300000 | |
| 33 | |
| 73 | |
| 86 | |
| 28 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.45(Max) mm |
| Package Length | 10.31(Max) mm |
| PCB changed | 6 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 7 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

