Infineon Technologies AGIPA65R280E6XKSA1MOSFETs
Trans MOSFET N-CH 650V 13.8A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 3.5 | |
| 13.8 | |
| 280@10V | |
| 45@10V | |
| 45 | |
| 950@100V | |
| 32000 | |
| 9 | |
| 9 | |
| 76 | |
| 11 | |
| -55 | |
| 150 | |
| Tube | |
| 250@10V | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.7 mm |
| Package Length | 10.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

