Infineon Technologies AGIPA60R280E6XKSA1MOSFETs
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| IPA60R280E6XKSA1 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 13.8 | |
| 280@10V | |
| 43@10V | |
| 43 | |
| 950@100V | |
| 32000 | |
| 9 | |
| 9 | |
| 71 | |
| 11 | |
| -55 | |
| 150 | |
| Tube | |
| 250@10V | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.7 |
| Package Length | 10.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

