Infineon Technologies AGIPA083N10N5XKSA1MOSFETs
Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| OptiMOS 5 | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| 3.8 | |
| 44 | |
| 100 | |
| 1 | |
| 8.3@10V | |
| 30@10V | |
| 30 | |
| 2100@50V | |
| 36000 | |
| 5 | |
| 5 | |
| 24 | |
| 15 | |
| -55 | |
| 175 | |
| Tube | |
| 7.2@10V|8.8@6V | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.7 mm |
| Package Length | 10.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

