TT Electronics / SemelabIP78M12LCC4Linear Regulators
Standard Regulator Pos 12V 0.5A 16-Pin LCC-4
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 12 | |
| 0.5 | |
| 35 | |
| 2.5@350mA | |
| 0.01%/V | |
| 0.3%/A | |
| 6 | |
| 13°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) |
| Package Width | 7.49(Max) |
| Package Length | 9.14(Max) |
| PCB changed | 16 |
| Standard Package Name | LCC |
| Supplier Package | LCC-4 |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
