TT Electronics / SemelabIP78M12AH-DESCLinear Regulators
Standard Regulator Pos 12V 0.5A 3-Pin TO-39
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 12 | |
| 0.5 | |
| 35 | |
| 2.5@3.5mA | |
| 0.01%/V | |
| 0.3%/A | |
| 6 | |
| 2000 | |
| 20°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

