TT Electronics / SemelabIP150IG-DESCLinear Regulators
Standard Regulator 0.005A 3-Pin(3+Tab) TO-257
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 0.005(Min) | |
| 1.3 | |
| 0.01%/V | |
| 0.35% | |
| 30000 | |
| 4.2°C/W | |
| Current Limit | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.08(Max) |
| Package Length | 10.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
