TT Electronics / SemelabIP140AG-15Linear Regulators
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257AA
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 15 | |
| 1 | |
| 35 | |
| 2.5@1A | |
| 0.01%/V | |
| 0.3%/A | |
| 6 | |
| 20000 | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.08(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257AA |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

