TT Electronics / SemelabIP117HVKLinear Regulators
Standard Regulator Pos 1.25V to 60V 1.5A 3-Pin(2+Tab) TO-3
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 60 | |
| 1.5 | |
| 60 | |
| 1.3 | |
| 0.02%/V | |
| 0.3% | |
| 3°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 11.43(Max) mm |
| Package Width | 26.67(Max) mm |
| Package Length | 39.94(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
