TT Electronics / SemelabIP117AIGLinear Regulators
Standard Regulator Pos 1.25V to 40V 1.5A 3-Pin(3+Tab) TO-257AA
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 40 | |
| 1.5 | |
| 40 | |
| 1.262 | |
| 0.01%/V | |
| 0.3% | |
| 5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.08(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257AA |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

