Inolux CorporationINND-TS56WABLED Displays Segmented
Display Segmented Module 1DIGIT 8LED White CA 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| 1 | |
| White | |
| 8 | |
| 0.56 | |
| Numeric | |
| 130000 | |
| Common Anode | |
| 30 | |
| 50 | |
| 20 | |
| 5 | |
| 3.8 | |
| 114 | |
| 3.2 | |
| No | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 19 |
| Package Length | 12.6 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
