Inolux CorporationINND-TS30WCBLED Displays Segmented
Display Segmented Module 1DIGIT 16LED White CC 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| 1 | |
| White | |
| 16 | |
| 0.3 | |
| Numeric | |
| 42300 | |
| Common Cathode | |
| 30 | |
| 50 | |
| 10 | |
| 5 | |
| 3.8 | |
| 114 | |
| 3.2 | |
| No | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 7.62 |
| Package Length | 12.7 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

