| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Voltage Gain (dB) | 46.02(Typ) |
| Maximum Voltage Gain Range (dB) | 35 to 50 |
| Minimum CMRR (dB) | 132 |
| Minimum CMRR Range (dB) | >=130 |
| Minimum PSRR (dB) | 125 |
| Maximum Input Offset Voltage (mV) | 0.035@±15V |
| Maximum Operating Supply Voltage (V) | ±18|36 |
| Maximum Supply Voltage Range (V) | 30 to 50 |
| Minimum Single Supply Voltage (V) | 8 |
| Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
| Maximum Single Supply Voltage (V) | 36 |
| Minimum Dual Supply Voltage (V) | ±4 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Bias Current (uA) | 0.05@±15V |
| Typical Output Current (mA) | 50(Max) |
| Maximum Input Resistance (MOhm) | 1000(Typ)@±15V |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |