| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 4 |
| Number of Channels per Chip | 4 |
| Maximum Voltage Gain Range (dB) | <35 |
| Maximum Voltage Gain (dB) | 26.02(Typ) |
| Minimum CMRR Range (dB) | >=130 |
| Minimum CMRR (dB) | 140 |
| Minimum PSRR (dB) | 146.02(Typ) |
| Maximum Input Offset Voltage (mV) | 0.032@5V |
| Maximum Operating Supply Voltage (V) | 20 |
| Maximum Supply Voltage Range (V) | 20 to 30 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 20 |
| Maximum Input Bias Current (uA) | 30@5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Power Supply Type | Single |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |