| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| High Speed Comparator | |
| 1 | |
| No | |
| 84 | |
| 101.94 | |
| 1000 | |
| Open Drain | |
| 5.5 | |
| 0.5@5V | |
| 2.7 | |
| 5.5 | |
| 33.98 | |
| <40 | |
| 80(Typ) | |
| 0.35@5V | |
| 125 | |
| -40 | |
| 250 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

