| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 80 | |
| 80 to 85 | |
| 0.015(Typ)@5.5V@210C | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.002@5.5V | |
| 100000(Typ)@5.5V | |
| Single | |
| -55 | |
| 210 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.05(Min) mm |
| Package Width | 7.37 mm |
| Package Length | 10.29 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 8 | |
| Lead Shape | Through Hole |
Think of Texas Instruments' zero drift amplifier INA333SJD differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a rail to rail output. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This part has a minimum operating temperature of -55 °C and a maximum of 210 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

