| Compliant | |
| EAR99 | |
| Active | |
| INA332AIDGKTG4 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 60 | |
| 60 to 75 | |
| 86.02(Typ) | |
| 8@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 0.00001@5.5V | |
| 10000000(Typ)@5.5V | |
| Single | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This instrumentation amplifier INA332AIDGKTG4 differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. It has a differential|rail to rail output. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

