Arrow Electronic Components Online
INA282286EVM|TI|limage
INA282286EVM|TI|simage
Amplifier IC Development Boards and Kits

INA282-286EVM

INA282 Special Purpose Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    INA282
  • Supported Device Technology
    Special Purpose Amplifier
  • Operating Supply Voltage Range (VDC)
    2.7 to 18

Documentation and Resources

Datasheets
Design resources