| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 120 to 130 | |
| 120 | |
| 110.46(Typ) | |
| Open Drain | |
| 10(Max) | |
| 15@3.3V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 10(Typ)@3.3V | |
| 0.83(Typ)@3.3V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
This INA230AIRGTT OP amp circuits from Texas Instruments provides you with a set of hardware and software tools to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. It can be hard to analyze a weak, distorted signal. One of Texas Instruments' INA230AIRGTT amplifiers can help you filter and amplify any signal. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

