| Compliant | |
| EAR99 | |
| Obsolete | |
| INA219BID | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 10(Max) | |
| 3 | |
| 3.3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Implement this INA219BID preamplifier from Texas Instruments to increase the power of any signal. The INA219BID OP amp circuits from Texas Instruments simplifies the process of creating integrated circuits. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

