| Compliant | |
| EAR99 | |
| Obsolete | |
| INA211BIRSWT | |
| Automotive | No |
| PPAP | No |
| Current Shunt Monitor | |
| 1 | |
| 1 | |
| 50 to 60 | |
| 53.98(Typ) | |
| 105 to 120 | |
| 105 | |
| 140(Typ) | |
| 0.035@12V | |
| 26 | |
| 20 to 30 | |
| 2.7 | |
| 5 | |
| 26 | |
| 35@12V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.85(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

