| Compliant | |
| EAR99 | |
| Obsolete | |
| INA208AID | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| General Purpose Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Drain | |
| 18 | |
| 2(Typ)@12V | |
| 2.7 | |
| 18 | |
| 106.02 | |
| 90 to 110 | |
| 0.01@12V | |
| 0.0000001@12V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Figure out how much signal strength you need during the design phase by implementing this INA208AID OP amp circuits manufactured from Texas Instruments. Does your electronics project require a specific amplitude radio signal? If so, the INA208AID preamplifier from Texas Instruments can easily adjust it. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

