| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| General Purpose Comparator | |
| 2 | |
| No | |
| 100 | |
| 112.04 | |
| 1.3 | |
| 0.5 to 5 | |
| Open Drain | |
| 18 | |
| 2(Typ)@12V | |
| 2.7 | |
| 18 | |
| 33.98 | |
| <40 | |
| 0.01@12V | |
| 2.2@12V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

