| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Current Shunt Comparator | |
| 1 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Drain | |
| 18 | |
| 2.7 | |
| 18 | |
| 106.02 | |
| 90 to 110 | |
| 0.01@12V | |
| 1.8@12V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

