| Compliant | |
| EAR99 | |
| Obsolete | |
| INA199C2DCKT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 0.03 | |
| 35 to 50 | |
| 40(Typ) | |
| 95 to 105 | |
| 100 | |
| 140(Typ) | |
| 0.15@5V | |
| 26 | |
| 20 to 30 | |
| 2.5 | |
| 3|5|9|12|15|18|24|28 | |
| 26 | |
| 28(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

