| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Shunt Monitor | |
| 2 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 75 to 85 | |
| 80 | |
| 2@12V | |
| 18 | |
| 18 to 20 | |
| 2.7 | |
| 3|5|9|12|15 | |
| 18 | |
| 23@12V@-40C to 125C | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this current shunt monitor INA198AQDBVRQ1 differential amplifier from Texas Instruments for current sensing features. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

