| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Current Shunt Monitor | |
| 2 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 75 to 85 | |
| 80 | |
| 2@12V | |
| 18 | |
| 18 to 20 | |
| 2.7 | |
| 3|5|9|12|15 | |
| 18 | |
| 23@12V@-40C to 125C | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this current shunt monitor INA193AQDBVRQ1 differential amplifier from Texas Instruments to compare signals. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

