| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| Rail to Rail Output | |
| 35 to 50 | |
| 46.02(Typ) | |
| >=130 | |
| 132 | |
| 120(Typ) | |
| 0.015@5V | |
| 5.5 | |
| 5 to 7 | |
| 1.7 | |
| 3|5 | |
| 5.5 | |
| 0.003@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.85(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

