| Compliant | |
| EAR99 | |
| Obsolete | |
| INA185A4IDRLT | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 35 to 50 | |
| 46.02(Typ) | |
| 105 to 120 | |
| 106 | |
| 101.9(Typ) | |
| 0.1@5V | |
| 5.5 | |
| 5.5 to 6 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| 75(Typ)@5V | |
| 0.0025 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

