| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80(Typ) | |
| 75 to 100 | |
| 70 | |
| 60 to 75 | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 12@±15V | |
| 60(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
This instrumentation amplifier INA163UA differential amplifier, developed by Texas Instruments, can use both channels in order to amplify an audio signal. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

