Arrow Electronic Components Online
INA1620EVM|TI|simage
INA1620EVM|TI|limage
Amplifier IC Development Boards and Kits

INA1620EVM

INA1620 Audio Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    INA1620
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    15(Typ)
Order Quantity

Documentation and Resources

Design resources