| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 6.02(Typ) | |
| 75 to 85 | |
| 80 | |
| 60@±15V | |
| 1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±4 | |
| ±15 | |
| ±18 | |
| 0.024(Typ)@±15V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest difference amplifier INA157UA differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. Its typical dual supply voltage is ±15 V, with a minimum of ±4 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

