| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 33.98 | |
| <35 | |
| 66 | |
| 60 to 75 | |
| 86.02(Typ) | |
| 8@5V | |
| 6 | |
| 5 to 7 | |
| 2.5 | |
| 3|5 | |
| 6 | |
| 0.00001@5.5V | |
| 10000000(Typ)@5.5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

