| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 33.98 | |
| <35 | |
| 80 | |
| 75 to 85 | |
| 86.02(Typ) | |
| 1@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 5|3 | |
| 5.5 | |
| 0.00001@5.5V | |
| 10000000(Typ)@5.5V | |
| Single | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

