| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Maximum Voltage Gain (dB) | 33.98 |
| Maximum Voltage Gain Range (dB) | <35 |
| Minimum CMRR (dB) | 86 |
| Minimum CMRR Range (dB) | 85 to 95 |
| Minimum PSRR (dB) | 86.02(Typ) |
| Maximum Input Offset Voltage (mV) | 1@5V |
| Maximum Operating Supply Voltage (V) | ±2.75|5.5 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Bias Current (uA) | 0.00001@5.5V |
| Maximum Input Resistance (MOhm) | 10000000(Typ)@5.5V |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |