| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 60 to 75 | |
| 74 | |
| 60@±15V | |
| 1.5@±15V | |
| ±18 | |
| 30 to 50 | |
| ±4 | |
| ±15 | |
| ±18 | |
| 0.05(Typ)@±15V | |
| -40 | |
| 85 | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

