| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 0 | |
| 75 to 85 | |
| 80 | |
| Differential | |
| 1.5@5V | |
| ±10|20 | |
| 20 to 30 | |
| 2.7 | |
| 3|5|9|12|15|18 | |
| 20 | |
| ±1.35 | |
| ±3|±5|±9 | |
| ±10 | |
| 0.08(Typ)@±10V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

