| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 85 to 95 | |
| 90(Typ) | |
| 0.35(Typ)@5V | |
| ±18|36 | |
| 30 to 50 | |
| 4 | |
| 5 | |
| 36 | |
| ±2 | |
| ±12|±15|±3|±5|±9 | |
| ±18 | |
| 0.8(Typ)@5V | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.91 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This difference amplifier INA149AID differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

