| Compliant | |
| EAR99 | |
| Obsolete | |
| INA148UAG4 | |
| Automotive | Yes |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 60 to 75 | |
| 70 | |
| 86.02(Typ) | |
| 5@5V | |
| ±18|36 | |
| 30 to 50 | |
| 2.7 | |
| 12|15|18|24|28|3|5|9 | |
| 36 | |
| ±1.35 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 2(Typ)@5V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking for a component that can amplify signals in two channels? The Texas Instruments difference amplifier INA148UAG4 differential amplifier can accomplish just that! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.35 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

