| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 75 to 85 | |
| 80 | |
| 32@±15V | |
| 0.75@±5V | |
| ±18|36 | |
| 30 to 50 | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 36 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.05(Typ)@±15V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use this differential amplifier INA133U differential amplifier from Texas Instruments to compare signals. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

