| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 60 to 75 | |
| 70 | |
| 12@±15V | |
| 0.75@5V | |
| 36|±18 | |
| 30 to 50 | |
| 2.7 | |
| 5 | |
| 36 | |
| ±1.35 | |
| ±15 | |
| ±18 | |
| 0.08(Typ)@±15V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Dual|Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

