| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 80(Typ) | |
| 75 to 100 | |
| 83 | |
| 75 to 85 | |
| 100(Typ) | |
| 0.25@5V | |
| 36|±18 | |
| 30 to 50 | |
| 2.2 | |
| 5 | |
| 36 | |
| ±1.1 | |
| ±15|±3|±5|±9|±12 | |
| ±18 | |
| 0.025@5V | |
| 100000(Typ)@5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.35 mm |
| Package Length | 9.59 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Think of Texas Instruments' instrumentation amplifier INA122P differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of -0.9|1.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

