| Compliant | |
| EAR99 | |
| Obsolete | |
| INA121UAE4 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80 | |
| 75 to 100 | |
| 72 | |
| 60 to 75 | |
| ±18 | |
| 30 to 50 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.00005@±15V | |
| 1000000(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Reduce sound distortion by implementing this instrumentation amplifier INA121UAE4 differential amplifier from Texas Instruments into your electronic circuit. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

