| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80 | |
| 75 to 100 | |
| 73 | |
| 60 to 75 | |
| ±18 | |
| 30 to 50 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.01@±15V | |
| 10000(Typ)@±15V | |
| Dual | |
| -40 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The instrumentation amplifier INA118U differential amplifier, developed by Texas Instruments, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. Its typical dual supply voltage is ±15 V, with a minimum of ±1.35 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

