| Compliant | |
| EAR99 | |
| Obsolete | |
| INA114AU/1KE4 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 80(Typ) | |
| 75 to 100 | |
| 110 | |
| 105 to 120 | |
| ±18 | |
| 30 to 50 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.005@±15V | |
| 10000(Typ)@±15V | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

