Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
1 | |
60 | |
60 to 75 | |
±20 | |
30 to 50 | |
±5 | |
±15 | |
±20 | |
0.02@±15V | |
10@±15V | |
10000(Typ)@±15V | |
Dual | |
600 | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Get better sound quality by implementing this instrumentation amplifier INA101HP differential amplifier from Texas Instruments into your electronic circuit. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±20 V. This part has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.