Inolux CorporationIN-S85DATRGLEDs
LED Bi-Color Green/Red 530nm/630nm 4-Pin Chip 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlInGaP/InGaN | |
| Rectangular | |
| Clear | |
| Top Mount | |
| 450mcd|140mcd | |
| 522/622 | |
| 530/630 | |
| 120 | |
| 25 | |
| 3.6/2.6 | |
| 5 | |
| 75 | |
| -30 | |
| 85 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 2 mm |
| Package Length | 1.25 mm |
| PCB changed | 4 |
| Supplier Package | Case 0805(2012Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
