Inolux CorporationIN-S63FTHIRInfrared Emitters
Infrared Emitter 940nm 0.8mW/sr Rectangular Top Mount 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 940 | |
| AlGaAs | |
| 1x0.8x0.38 | |
| 0.8mW/sr | |
| 140 | |
| 1.5 | |
| 5 | |
| 65 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Rectangular | |
| Top Mount | |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
