Inolux CorporationIN-S63AT5GLEDs
LED Uni-Color Green 530nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlInGaP/InGaN | |
| Rectangular | |
| Clear | |
| Top Mount | |
| 350mcd | |
| 525 | |
| 530 | |
| 120 | |
| 25 | |
| 5 | |
| 3.6 | |
| 5(Max) | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

